Han B Series size 16 B Connector Housing, Female

  • RS Stock No. 547-2113
  • Mfr. Part No. 09300160270
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Han B surface-mounted sockets

Han A sockets, 1 or 2 inputs, M20.
Metal body.

Approvals

  UL, CSA, BVS, SEV,
CERCHAR, etc.

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Specifications
Attribute Value
Type Connector Housing
Series Han B
Manufacturer Size Code 16 B
Gender Female
Thread Size PG21
9 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 187.02
units
Per unit
1 - 49
MYR187.02
50 - 99
MYR172.68
100 - 249
MYR160.33
250 - 499
MYR149.64
500 +
MYR140.30
Related Products
From Harting, this Han series of bulkhead-mounted housings ...
Description:
From Harting, this Han series of bulkhead-mounted housings have self-closing caps for environmental protection when not mated. The powder coated aluminium diecast housings are extremely robust, offering IP65 protection when locked, and IP44 when unlocked. This makes them ideal for ...
From Harting, this Han Eco bulkhead mounting housing ...
Description:
From Harting, this Han Eco bulkhead mounting housing has a single locking lever. Constructed from fibre-glass reinforced polyamide, the housing is for use with Han-Eco connectors in industrial applications. • IP65 Degree of Protection• Operating Temperature: -40°C to +125°C.
From Harting, this Han Eco surface mount connector ...
Description:
From Harting, this Han Eco surface mount connector housing has an integrated cable gland and single locking lever. Constructed from fibre-glass reinforced polyamide, the hood is for use with Han-Eco connector inserts in industrial applications. • IP65 Degree of Protection• ...
From Harting, this Han Eco coupler housing has ...
Description:
From Harting, this Han Eco coupler housing has an integrated cable gland and single locking lever. Constructed from fibre-glass reinforced polyamide, the hood is for use with Han-Eco connectors in industrial cable to cable applications. • IP65 Degree of Protection• ...