- RS Stock No.:
- 547-2084
- Mfr. Part No.:
- 19300061290
- Manufacturer:
- HARTING
- RS Stock No.:
- 547-2084
- Mfr. Part No.:
- 19300061290
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han B surface-mounted sockets
Han A sockets, 1 or 2 inputs, M20.
Metal body.
Metal body.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Connector Housing |
Thread Size | M20 |
Size | 6B |
Manufacturer Size Code | 6B |