- RS Stock No.:
- 446-6511
- Mfr. Part No.:
- 09200030445
- Manufacturer:
- HARTING
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR117.44
Units | Per Unit |
1 - 4 | MYR117.44 |
5 + | MYR113.91 |
- RS Stock No.:
- 446-6511
- Mfr. Part No.:
- 09200030445
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han® 3A HARAX Integrated Connector
Time-saving providing quick connection to equipment
Can be re-terminated up to 10 times
Safety locking mechanism
Male and female versions
Complete with housing
Can be re-terminated up to 10 times
Safety locking mechanism
Male and female versions
Complete with housing
Can be connected to standard Han® A inserts (fitted within an appropriate housing)
No special tools needed
IP65 rating
Temperature rating -40°C to + 85°C
No special tools needed
IP65 rating
Temperature rating -40°C to + 85°C
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han A |
Type | Connector Insert |
Termination Method | IDC |
Pole Format | 3P+E |
Number of Rows | 2 |
Voltage Rating | 230 V, 400 V |
Mounting Type | DIN Rail Mount |
IP Rating | IP65, IP67 |
Number of Contacts | 3 |
Body Orientation | Straight |