- RS Stock No.:
- 418-0431
- Mfr. Part No.:
- 10420000+19426000+53111420
- Manufacturer:
- Epic Contact
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR78.45
Units | Per Unit |
1 - 14 | MYR78.45 |
15 - 49 | MYR76.80 |
50 + | MYR74.50 |
- RS Stock No.:
- 418-0431
- Mfr. Part No.:
- 10420000+19426000+53111420
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-A Cable Plugs - Heavy Duty Connectors
From Contact Connector, these pre-assembled EPIC H-A series connectors are highly safe, reliable and suitable for high voltage applications.
Approvals
UL listed; CSA certified; SEV
Specifications
Attribute | Value |
---|---|
Series | H-A |
Type | Connector Hood |
Number of Contacts | 3 |
Thread Size | M20 |
Pole Format | 3P+E |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Gender | Male |