- RS Stock No.:
- 398-3122
- Mfr. Part No.:
- 09380323101
- Manufacturer:
- HARTING
53 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR195.19
Units | Per Unit |
1 - 99 | MYR195.19 |
100 - 499 | MYR191.11 |
500 + | MYR185.37 |
- RS Stock No.:
- 398-3122
- Mfr. Part No.:
- 09380323101
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han-Com® Inserts
Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection
Poles 8//24 format has crimp connection
Note
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han Com, Han HSC, Han K |
Type | Connector Insert |
Voltage Rating | 400 V |
IP Rating | IP65 |
Number of Contacts | 32 |
Body Orientation | Straight |