- RS Stock No.:
- 363-8658
- Mfr. Part No.:
- 09700062813
- Manufacturer:
- HARTING
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR62.70
Units | Per Unit |
1 - 9 | MYR62.70 |
10 - 24 | MYR61.75 |
25 + | MYR60.43 |
- RS Stock No.:
- 363-8658
- Mfr. Part No.:
- 09700062813
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han® Module
Nominal current 10 A.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | STAF |
Type | Terminal Block |
Termination Method | Screw Down |
Number of Rows | 2 |
Voltage Rating | 50 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Body Orientation | Straight |