- RS Stock No.:
- 358-3687
- Mfr. Part No.:
- 09160723101
- Manufacturer:
- HARTING
- RS Stock No.:
- 358-3687
- Mfr. Part No.:
- 09160723101
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Han DD® Inserts
High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han DD® 10A Crimp Series
These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han DD |
Type | Connector Insert |
Pole Format | 72P+E |
Number of Rows | 6 |
Voltage Rating | 250 V |
IP Rating | IP65 |
Number of Contacts | 72 |
Thread Size | M3 x 10 |