HE Series size 6 Panel Base

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HE Through Panel Housings

Bases made from aluminium alloy casting and in top entry only.,Supplied with panel sealing gaskets.

Approvals

UL listed, CSA certified, SEV

//media.rs-online.com/t_line/L300395-01.gif

HE

Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.

Voltage rating 380V/450Vdc according to VDE0110
  600V according to UL and CSA
Current rating 16A according to CDE0110
  20A according to UL
Test voltage Urms 3kV
Insulation resistance ≤1010Ω
Temperature range -40°C to +125°C
Cable acceptance 0.5 - 2.5mm2
Moulding material Thermoplastic glass fibre reinforced
Contact material Copper alloy
Contact plating Hard silver plated
Specifications
Attribute Value
Type Panel Base
Series HE
Manufacturer Size Code 6
Temporarily out of stock - back order for despatch 21/10/2019, delivery within 4 working days from despatch date
Price Each
MYR 76.40
units
Per unit
1 - 11
MYR76.40
12 - 24
MYR68.78
25 +
MYR65.01
Related Products
These hoods and housings are compatible with appropriate ...
Description:
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series. Metal or Polycarbonate bodiedSingle lever functionality for housing and hoodsHoods available in high or low types, and options of top ...
HEAVYCON housing with locking latch is available in ...
Description:
HEAVYCON housing with locking latch is available in various versionsHousing type: Panel mounting baseHousing material: Aluminum die-castHousing is available with single/double or central locking latch, single locking latch supports space-saving alignment lengthways and double locking latch supports particularly ...
HARTING standard hoods and housings for industrial connectorsLocking ...
Description:
HARTING standard hoods and housings for industrial connectorsLocking levers: Han-Easy Lock®Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control ...
The HARTING Han B series surface mount aluminium ...
Description:
The HARTING Han B series surface mount aluminium die-cast hood has a thread size of M25x2. This hood uses a screw termination and has a side entry body orientation. • Limiting temperature ranges between -40°C and 125°C.