- RS Stock No.:
- 300-3692
- Mfr. Part No.:
- 1-1103638-9
- Manufacturer:
- TE Connectivity
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR362.69
Units | Per Unit |
1 + | MYR362.69 |
- RS Stock No.:
- 300-3692
- Mfr. Part No.:
- 1-1103638-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Inserts
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HE |
Type | Connector Insert |
Pole Format | 16P+E |
Voltage Rating | 400 V |
Number of Contacts | 16 |