- RS Stock No.:
- 298-5290
- Mfr. Part No.:
- 12954600+70035400
- Manufacturer:
- Epic Contact
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR308.42
Units | Per Unit |
1 - 11 | MYR308.42 |
12 - 24 | MYR300.91 |
25 + | MYR293.17 |
- RS Stock No.:
- 298-5290
- Mfr. Part No.:
- 12954600+70035400
- Manufacturer:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High Construction Housing
From Contact Connectors, this high construction housing is for use with Contact Epic H-BE and H-DD connector inserts. The housings have integrated levers to connect securely to corresponding connector hood pips.
Approvals
VDE; CSA; UL; SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | H-BE |
Number of Contacts | 10 |
Thread Size | PG29 |
Pole Format | 10P+E |