- RS Stock No.:
- 298-5206
- Mfr. Part No.:
- 10400300
- Manufacturer:
- Epic Contact
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR218.54
Units | Per Unit |
1 - 11 | MYR218.54 |
12 - 24 | MYR213.94 |
25 + | MYR207.52 |
- RS Stock No.:
- 298-5206
- Mfr. Part No.:
- 10400300
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug and Socket Inserts Cage Clamp Termination
Group C rated
Ideal for high speed wire termination or where vibration may be an issue
32 way is supplied as a kit of 2 parts
Ideal for high speed wire termination or where vibration may be an issue
32 way is supplied as a kit of 2 parts
Approvals
UL listed, CSA certified, SEV
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 25P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 25 |
Contact Plating | Silver |
Body Orientation | Straight |
Contact Material | Copper Alloy |