- RS Stock No.:
- 183-7045
- Mfr. Part No.:
- 19432100320
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 24/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR350.08
Units | Per Unit |
1 - 9 | MYR350.08 |
10 - 49 | MYR336.79 |
50 + | MYR322.07 |
- RS Stock No.:
- 183-7045
- Mfr. Part No.:
- 19432100320
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
Bulkhead mounted housings, Size: 10 B, Double locking lever, Polyamide, Fibre-glass reinforced, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black), Material (seal): FPM
Suitable for standard inserts and modules from the Han-Modular® portfolio
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Series | Han-Eco B |
Type | Housing |
Mounting Type | Bulkhead Mount |
Size | 10B |
Manufacturer Size Code | 10B |
IP Rating | IP66 |