- RS Stock No.:
- 183-7039
- Mfr. Part No.:
- 19431100525
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR125.51
Units | Per Unit |
1 - 9 | MYR125.51 |
10 - 49 | MYR123.74 |
50 + | MYR121.27 |
- RS Stock No.:
- 183-7039
- Mfr. Part No.:
- 19431100525
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
HARTING Housing/Hood
The HARTING Han-Eco B series housing is made of reinforced fibreglass polyamide. It has a size of 10B and comes with a DL-M20 double locking lever. Moreover, it is suitable for standard inserts and modules from the Han-Modular portfolio with an integrated cable gland. It can be used for applications that follow protection class II and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Minimal weight with excellent mechanical robustness
Minimal weight with excellent mechanical robustness
Certifications
EN 45545-2 R22 HL1, HL2, HL3
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han-Eco B |
Thread Size | M20 |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
IP Rating | IP66 |