- RS Stock No.:
- 183-6999
- Mfr. Part No.:
- 19430060340
- Manufacturer:
- HARTING
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR104.32
Units | Per Unit |
1 - 9 | MYR104.32 |
10 - 49 | MYR102.24 |
50 + | MYR100.20 |
- RS Stock No.:
- 183-6999
- Mfr. Part No.:
- 19430060340
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
HARTING Housing/Hood
The HARTING Han-Eco B series bulkhead mount housing is made of reinforced fibreglass polyamide. It has a size of 6B and comes with a single locking lever. Moreover, it is suitable for standard inserts and modules from the Han-Modular portfolio with integrated cable gland. It can be used for applications that follow protection class II.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Minimal weight with excellent mechanical robustness
Minimal weight with excellent mechanical robustness
Certifications
EN 45545-2 R22 HL1, HL2, HL3
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Series | Han-Eco B |
Type | Housing |
Mounting Type | Bulkhead Mount |
Size | 6B |
Manufacturer Size Code | 6B |
IP Rating | IP66 |