- RS Stock No.:
- 181-0684
- Mfr. Part No.:
- 09200160540
- Manufacturer:
- HARTING
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR249.37
You pay
MYR236.90
Units | Per Unit |
1 - 14 | MYR236.90 |
15 - 49 | MYR231.94 |
50 + | MYR224.95 |
- RS Stock No.:
- 181-0684
- Mfr. Part No.:
- 09200160540
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal bodied
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 3 - (Harting Size 16A)
These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Connector Hood |
Thread Size | PG16 |
Size | 16A |
Manufacturer Size Code | 16A |
Body Orientation | Side Entry |
IP Rating | IP65 |