- RS Stock No.:
- 176-6345
- Mfr. Part No.:
- PQ50-20S-JC
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 176-6345
- Mfr. Part No.:
- PQ50-20S-JC
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The PQ series is an interface connector designed to handle high power/signal connections in industrial machinery. Available in a water-resistant or non-water-resistant type, they are capable of handling up to 12.5A/ pin (PQ50S and PQ50W) or 19A/pin (PQ50). Features: PQ50 and PQ50S Series [ Non water-resistant type ] Side locking spring structure delivers a clear tactile Click: The left and right buttons disengage the mated lock. (Side locking system). The easy mating operation delivers a clear tactile click. Strengthened cable clamps: Cable clamp strength is 98N or more. (* Actual is 400N or more.) The structure will prevent the mated connector and clamp from detaching against excessive forces.
Specifications
Attribute | Value |
---|---|
Type | In-Line Plug Cover Case |
Series | PQ50 |
Body Orientation | Straight |
Current Rating | 6A |
Voltage Rating | 600 V ac/dc |