- RS Stock No.:
- 175-1280
- Mfr. Part No.:
- 19300161431
- Manufacturer:
- HARTING
- RS Stock No.:
- 175-1280
- Mfr. Part No.:
- 19300161431
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hood
The HARTING Han B series cable mount aluminium die-cast hood has a thread size of M25x1. This hood uses a screw termination and has a top entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Applications
Automobile
Mechanical engineering
Mechanical engineering
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han B |
Thread Size | M25 |
Mounting Type | Cable Mount |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Termination Method | Screw |