- RS Stock No.:
- 175-1271
- Mfr. Part No.:
- 09300160803
- Manufacturer:
- HARTING
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR183.05
Units | Per Unit |
1 - 4 | MYR183.05 |
5 + | MYR164.75 |
- RS Stock No.:
- 175-1271
- Mfr. Part No.:
- 09300160803
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING Hood
The HARTING Han B series metal hood is of cable mount type. This hood uses a screw termination.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Certifications
CSA-C22.2
IP65 rated
IP67 rated
UL 1977 ECBT2. E235076
IP65 rated
IP67 rated
UL 1977 ECBT2. E235076
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Hood |
Mounting Type | Cable Mount |
Size | 16B |
Manufacturer Size Code | 16B |
IP Rating | IP65 |
Termination Method | Screw |