- RS Stock No.:
- 175-1264
- Mfr. Part No.:
- 19300480549
- Manufacturer:
- HARTING
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR447.36
You pay
MYR424.99
Units | Per Unit |
1 - 4 | MYR424.99 |
5 + | MYR382.51 |
- RS Stock No.:
- 175-1264
- Mfr. Part No.:
- 19300480549
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hood
The HARTING Han B series cable mount metal hood has a thread size of M50. This hood uses a screw termination and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Certifications
CSA-C22.2
IP65 rated
IP67 rated
UL 1977 ECBT2. E235076
IP65 rated
IP67 rated
UL 1977 ECBT2. E235076
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han B |
Thread Size | M50 |
Mounting Type | Cable Mount |
Manufacturer Size Code | 48B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |