- RS Stock No.:
- 173-7692
- Mfr. Part No.:
- 09140122632
- Manufacturer:
- HARTING
4 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
Was MYR164.20
You pay
MYR155.99
Units | Per Unit | Per Pack* |
2 - 8 | MYR155.99 | MYR311.98 |
10 + | MYR140.39 | MYR280.78 |
*price indicative |
- RS Stock No.:
- 173-7692
- Mfr. Part No.:
- 09140122632
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han DD Quick Lock Module
Han DD 12 way male and female quick lock modules featuring innovative Han-Quick Lock termination technology which allows field assembly without the need for special tooling. The Han DD series is fully mating compatible with the standard Han DD module that has crimp terminals.
12 Way connector
Rated at 10A, 250V
Polycarbonate construction
Temperature range -40 to +125° C
Rated at 10A, 250V
Polycarbonate construction
Temperature range -40 to +125° C
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han-Modular |
Type | Quick Lock Module |
Termination Method | Quick Lock |
Number of Rows | 2 |
Voltage Rating | 250 V |
Number of Contacts | 12 |
Contact Plating | Silver |
Body Orientation | Straight |
Series Number | 0914 |
Contact Material | Copper Alloy |