- RS Stock No.:
- 173-7579
- Mfr. Part No.:
- 09140082734
- Manufacturer:
- HARTING
68 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR124.82
Units | Per Unit | Per Pack* |
2 - 8 | MYR124.82 | MYR249.64 |
10 + | MYR112.345 | MYR224.69 |
*price indicative |
- RS Stock No.:
- 173-7579
- Mfr. Part No.:
- 09140082734
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han EE Module
From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. No crimping or screws are required. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.
Features and Benefits
Quick Lock Termination for reduced wiring times
Mechanical working life of > 500 mating cycles
Silver plated copper alloy contacts
Contact resistance of <1 mΩ
Mechanical working life of > 500 mating cycles
Silver plated copper alloy contacts
Contact resistance of <1 mΩ
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han-Modular |
Type | Quick Lock Module |
Termination Method | Quick Lock |
Number of Rows | 4 |
Voltage Rating | 400 V |
Mounting Type | Cable Mount |
Number of Contacts | 8 |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Contact Plating | Gold, Silver |