- RS Stock No.:
- 173-7477
- Mfr. Part No.:
- 09200030306
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 29/04/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR114.048
Units | Per Unit | Per Pack* |
10 - 40 | MYR114.048 | MYR1,140.48 |
50 + | MYR102.643 | MYR1,026.43 |
*price indicative |
- RS Stock No.:
- 173-7477
- Mfr. Part No.:
- 09200030306
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting Han A Size 3 A Standard Metal Hoods and Housings
Han A size 3 A standard metal hoods and housings with a slim, space saving design. These Han 3 A hoods and housings are made from robust diecast zinc with an RAL 7037 powder coated surface. The Han 3A housings have lever locking systems which provide a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles. All models are highly reliable and excellent quality.
Features and Benefits
Slim, space saving design
Robust diecast zinc construction
Locking levers for a secure connection
Range of mounting options and cable entry angles
IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Base |
Series | Han A |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Bottom Entry |
IP Rating | IP65 |