- RS Stock No.:
- 173-7454
- Mfr. Part No.:
- 09120173001
- Manufacturer:
- HARTING
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR113.685
Units | Per Unit | Per Pack* |
10 - 40 | MYR113.685 | MYR1,136.85 |
50 + | MYR102.317 | MYR1,023.17 |
*price indicative |
- RS Stock No.:
- 173-7454
- Mfr. Part No.:
- 09120173001
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Q 17/0 Han compact, 17 contacts + earth
Han Q male and female inserts for receiving crimping contacts: 17 poles + PE
Crimp contacts ordered separately.
Crimp contacts ordered separately.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Han Q |
Type | Connector Insert |
Number of Contacts | 17 |