- RS Stock No.:
- 173-7412
- Mfr. Part No.:
- 09360083001
- Manufacturer:
- HARTING
590 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR42.098
Units | Per Unit | Per Pack* |
10 - 40 | MYR42.098 | MYR420.98 |
50 + | MYR37.887 | MYR378.87 |
*price indicative |
- RS Stock No.:
- 173-7412
- Mfr. Part No.:
- 09360083001
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han® 8D(U) Inserts
Han 8D Insert (stock nos. 363-8591 & 363-8608) uses crimp contacts these contacts must be ordered separately. See stock no. 114-7857 – typical of selection
For crimp tooling see stock no 114-7706 - typical of selection
All dedicated tooling is detailed within the Han® D Range
New Han-Quick Lock® inserts allow quick termination without screws or crimping. (stock nos. 700-8073 & 700-8076)
For crimp tooling see stock no 114-7706 - typical of selection
All dedicated tooling is detailed within the Han® D Range
New Han-Quick Lock® inserts allow quick termination without screws or crimping. (stock nos. 700-8073 & 700-8076)
Note
Illustration for inserts not currently available(they are similar in appearance to Han® D insert). The line drawing depicts the contact platform.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han® 8D 10A Crimp Series
These Han® 8D (U) inserts are rated for use up to 10A. They are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han D |
Type | Connector Insert |
Voltage Rating | 50 V |
Number of Contacts | 8 |
Body Orientation | Straight |