- RS Stock No.:
- 171-5733
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 08/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR117.16
Units | Per Unit |
1 - 4 | MYR117.16 |
5 - 24 | MYR105.44 |
25 + | MYR86.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 171-5733
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Heavy Duty Power Connectors – Inserts
Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.
RS Pro Heavy Duty Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | RS PRO E |
Type | Connector Insert |
Termination Method | Cage Clamp |
Pole Format | 10+PE |
Number of Rows | 2 |
Voltage Rating | 500 V, 600 V |
Range | 10B |
Number of Contacts | 10 |
Body Orientation | Straight |
Contact Plating | Silver |
Contact Material | Copper Alloy |