- RS Stock No.:
- 171-5702
- Manufacturer:
- RS PRO
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR180.31
Units | Per Unit |
1 - 4 | MYR180.31 |
5 - 24 | MYR162.27 |
25 + | MYR133.56 |
- RS Stock No.:
- 171-5702
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Heavy Duty Power Connectors – Hoods and Housings
Hoods and Housings are made from zinc die cast metal that are IP65 rated. All with metal locking levers to secure safely together. The range offers Top Entry, Side Entry, Surface Mount and Bulkhead/Panel Mount versions in sizes 3A, 6B, 10B, 16B and 24B. UL approved.
RS Pro Heavy Duty Power Connectors
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | RS PRO B |
Mounting Type | Bulkhead Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Bottom Entry |
Range | 10B |
IP Rating | IP65 |