HE Series size 6 Connector Insert, Female, 16 Way, 16A, 400 V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

HE Inserts

Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.

Approvals

UL listed, CSA certified, SEV

Inserts

Specifications
Attribute Value
Number of Contacts 16
Type Connector Insert
Current Rating 16A
Series HE
Manufacturer Size Code 6
Voltage Rating 400 V
Gender Female
Pole Format 16P+E
40 In Global stock for delivery within 4 - 6 working days
Price Each (In a Box of 5)
MYR 263.44
units
Per unit
Per Box*
5 +
MYR263.44
MYR1,317.20
*price indicative
Related Products
From Harting, this series of robust cage clamp ...
Description:
From Harting, this series of robust cage clamp contact inserts are suitable for wire termination of 26-14awg (0.14 – 2.5mm²) and require no tooling. These cage clamp contact inserts are ideal for when quick and simplistic termination is required in ...
The HARTING Han E series 16-pole 16-way cable ...
Description:
The HARTING Han E series 16-pole 16-way cable mount female insert has a voltage rating of 400V and current rating of 16A. This insert uses a screw termination and has a straight body orientation. • Limiting temperature ranges between -40°C ...
Harting contact inserts have a wide range of ...
Description:
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings. Slim constructionPoles: 3-16 (screw connection).
From Han E, these AV terminal blocks are ...
Description:
From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions. Features and Benefits:• Inserts available with 6 to ...