- RS Stock No.:
- 144-4253
- Mfr. Part No.:
- 19302060291
- Manufacturer:
- HARTING
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR156.15
Units | Per Unit |
1 - 9 | MYR156.15 |
10 - 24 | MYR151.79 |
25 + | MYR145.59 |
- RS Stock No.:
- 144-4253
- Mfr. Part No.:
- 19302060291
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Special hoods and housings for high mating cycles
Han 6B-HMC-HSM2-SL-M25
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han HMC |
Thread Size | M25 x 1.5 |
Mounting Type | Cable Mount |
Size | 6B |
Manufacturer Size Code | 6B |
Body Orientation | Side Entry |
Range | Han B HMC |
IP Rating | IP65 |
Termination Method | Cable |
Series Number | 1930 |
Gender | Female |