- RS Stock No.:
- 144-4244
- Mfr. Part No.:
- 19302161441
- Manufacturer:
- HARTING
- RS Stock No.:
- 144-4244
- Mfr. Part No.:
- 19302161441
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 16B-HMC-gg-R-M25
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han HMC |
Thread Size | M25 x 1.5 |
Mounting Type | Cable Mount |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Top Entry |
Range | Han B HMC |
IP Rating | IP65 |
Termination Method | Cable |
Gender | Female |
Series Number | 1930 |