- RS Stock No.:
- 144-4238
- Mfr. Part No.:
- 09162423001
- Manufacturer:
- HARTING
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR167.64
Units | Per Unit |
1 - 9 | MYR167.64 |
10 - 24 | MYR164.36 |
25 + | MYR159.63 |
- RS Stock No.:
- 144-4238
- Mfr. Part No.:
- 09162423001
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 42DD-HMC-M-c
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han DD HMC |
Type | Connector Insert |
Termination Method | Crimp |
Number of Rows | 6 |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Range | Han DD HMC |
Number of Contacts | 42 |
Thread Size | M3 x 10 |
Body Orientation | Straight |
Series Number | 0916 |