Motorman Series Cable Mount Male Insert, Female, 8 Way

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

TE Connectivity Inserts for Panel Mounting Motorman Connectors

A range of hybrid connector inserts for use with the panel mounting Motorman modular connector system. Stock numbers 144-1751 and 144-1764 are plastic male panel mount inserts that contain cavities for 6 x tab contacts, 1 x signal contact housing and 2 x Ethernet cores. These male inserts are for use in the Motorman panel mount shroud
Stock numbers 141-738 and 141-7351 are male insert assemblies consisting of a male shell, a HC26 series male insert assembly and a ferrule. These inserts are for use with the Motorman panel mount inserts and accept size 22 DF pin contacts

TE Connectivity Motorman Hybrid Connectors

Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration

Features and Benefits

• 2 x cat 5e connectors for fast data transmission
• Utilizes MCON interconnection system with multiple contact points
• Available with robust metal enclosure for industrial environments
• IP65 rated for use in harsh environments
• Inserts with customized coding features to avoid connector displacement
• 360° braid shielding to prevent EMC interference.
• Easy open side enclosure offers diagnostic access
• Safe and easy configuration
• Shrouded version available for use in cabinet applications

Product Application Information

Typical applications for these Motorman hybrid connectors include I/O connections on decentralized servo motors and AC servo motors with PCB. Other applications include, drives (amplifiers), packaging, assembly, woodworking or food processing machines and distributed inverters.

Specifications
Attribute Value
Type Insert Housing
Number of Contacts 8
Series Motorman
Mounting Type Cable Mount
Gender Female
Termination Method Crimp
Body Orientation Straight
Discontinued product
Related Products
Low loss mouldings with bright tin plated contactsMax ...
Description:
Low loss mouldings with bright tin plated contactsMax working voltage 636Vac/900Vdc at 5A (enclosed use only, derate to 35Vac rms/50Vdc when openly accessible and connection/disconnection is possible without the use of a toolPlugs and sockets can be chassis mountedInterchangeable moulded ...
Suitable for 12 to 24V d.c. car, boat ...
Description:
Suitable for 12 to 24V d.c. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and fit DIN ISO 4165 ...
3//4 way housings in plastic - through panel ...
Description:
3//4 way housings in plastic - through panel or surface mount style. Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloyPlug and socket inserts are interchangeable allowing appliance inlet (fixed plug) ...
These Hirschmann brand cable mounted connectors are robust ...
Description:
These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be ...