- RS Stock No.:
- 125-1567
- Mfr. Part No.:
- 19200031120
- Manufacturer:
- HARTING
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR67.54
Units | Per Unit |
1 - 24 | MYR67.54 |
25 - 49 | MYR65.65 |
50 + | MYR62.96 |
- RS Stock No.:
- 125-1567
- Mfr. Part No.:
- 19200031120
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han A Size 3 A Standard Metal Hoods and Housings
Han A size 3 A standard metal hoods and housings with a slim, space saving design. These Han 3 A hoods and housings are made from robust diecast zinc with an RAL 7037 powder coated surface. The Han 3A housings have lever locking systems which provide a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles. All models are highly reliable and excellent quality.
Features and Benefits
Slim, space saving design
Robust diecast zinc construction
Locking levers for a secure connection
Range of mounting options and cable entry angles
IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Feed Through Housing |
Series | Han A |
Thread Size | M20 |
Mounting Type | Panel Mount |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Straight |
Range | Han |