- RS Stock No.:
- 114-8169
- Mfr. Part No.:
- 09300240301
- Manufacturer:
- HARTING
3 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
125 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR139.28
units | Per Unit |
1 - 11 | MYR139.28 |
12 - 24 | MYR137.00 |
25 + | MYR134.51 |
- RS Stock No.:
- 114-8169
- Mfr. Part No.:
- 09300240301
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bulkhead Mount Housing
Bulkhead mountings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
09300240301, Han B Base Panel Double Lever
Connector housing for industrial connectors with Han-Easy Lock for creating a complete power connector. The housing is made from aluminium die-cast to provide great reliability and durability.
09300240301 Features:
Bulkhead mounted housing
Size 24 B
Double locking lever
Polycarbonate (PC), Stainless Steel
Hood/housing material is Aluminium die-cast
Powder coated surface
Colour is RAL 7037 (dust grey)
Material (seal): NBR
IP 65 rating
Flammability UL 94 V-0
Size 24 B
Double locking lever
Polycarbonate (PC), Stainless Steel
Hood/housing material is Aluminium die-cast
Powder coated surface
Colour is RAL 7037 (dust grey)
Material (seal): NBR
IP 65 rating
Flammability UL 94 V-0
Approvals
DNV GL
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han B |
Size | 24B |
Manufacturer Size Code | 24B |
IP Rating | IP65 |