- RS Stock No.:
- 114-8046
- Mfr. Part No.:
- 09210153101
- Manufacturer:
- HARTING
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
748 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR78.97
Units | Per Unit |
1 - 14 | MYR78.97 |
15 - 49 | MYR75.84 |
50 + | MYR74.33 |
- RS Stock No.:
- 114-8046
- Mfr. Part No.:
- 09210153101
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han D® Inserts
High density
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Note
7 way inserts 114-8002 and 114-8018 will only fit plastics hoods and housings.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han D |
Type | Connector Insert |
Number of Rows | 2 |
Voltage Rating | 250 V |
Number of Contacts | 15 |
Body Orientation | Straight |