Phoenix Contact Heavy Duty Power Connector, Socket, 2 Way, HC-M Female
- RS Stock No.:
- 608-274
- Mfr. Part No.:
- 1676763
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR361.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR361.16 | MYR36.116 |
*price indicative
- RS Stock No.:
- 608-274
- Mfr. Part No.:
- 1676763
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Heavy Duty Power Connector | |
| Series | HC-M | |
| Connector Gender | Female | |
| Mount Type | Socket | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01102 | |
| Contact Material | Delrin Acetal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Heavy Duty Power Connector | ||
Series HC-M | ||
Connector Gender Female | ||
Mount Type Socket | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01102 | ||
Contact Material Delrin Acetal | ||
- COO (Country of Origin):
- US
The Phoenix Contact Pneumatic contact is designed to enhance connectivity within various industrial applications. This high-performance component is engineered for the HC-M-PN2 module, offering a reliable solution for pneumatic connections. The internal hose diameter of 6.0 mm ensures optimal fluid flow, making it ideal for both high and low-pressure situations. Crafted from durable materials, including polypropylene and Delrin acetal, this contact promises longevity and resistance to wear.
Lightweight design facilitates easy installation and handling
Achieves high operational pressure ratings for reliable performance
Fulfils industry compliance standards, ensuring safety and quality
Can withstand over 500 insertion and withdrawal cycles, promoting longevity
Related links
- Phoenix Contact Heavy Duty Power Connector 2 Way, HC-M Female
- Phoenix Contact Heavy Duty Power Connector 2 Way, HC-M-03-PN Female
- Phoenix Contact Heavy Duty Power Connector Insert HC-M-42 Series Female, 42 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-M-42 Series Male, 42 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-M-TSC Series Male, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-M-TSC Series Female, 6 Contacts
- Phoenix Contact Contact Insert HC-M-08-GBIT Series Female, 8 Contacts
- Phoenix Contact Contact Insert HC-M-08-MBIT Series Male, 8 Contacts
