- RS Stock No.:
- 812-5924
- Mfr. Part No.:
- 09461453410
- Manufacturer:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 812-5924
- Mfr. Part No.:
- 09461453410
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting PushPull Power 2/0 Connectors
Harting PushPull Power 2/0 connectors, in cable and panel mount versions. These PushPull connectors are of a space saving compact design, ideal for many applications, 3 poles per connector (2 pole plus earth) and rated at 250V, 16A with an IP67 rating once mated.
PushPull technology
2 pole plus earth
IP67 rating once mated
Crimp termination
Over 750 mating cycles
Operating temperature range -40 to +70 °C
2 pole plus earth
IP67 rating once mated
Crimp termination
Over 750 mating cycles
Operating temperature range -40 to +70 °C
Note
Harting PushPull Power Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Current Rating | 16.0A |
Gender | Male |
Series | Han Push Pull |
Type | Connector Set |
Voltage Rating | 250.0 V |
Range | Han |