- RS Stock No.:
- 620-3429
- Mfr. Part No.:
- 0 531 23
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 620-3429
- Mfr. Part No.:
- 0 531 23
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 10.0A |
Gender | Female to Male |
Series | 0531 |
Type | Connector Set |
Voltage Rating | 400 V |