- RS Stock No.:
- 213-0039
- Mfr. Part No.:
- 1584978
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 213-0039
- Mfr. Part No.:
- 1584978
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact HEAVYCON socket insert has 16 number of positions. The contact material is made of copper alloy.
Voltage = 500V
Current = 16A
Current = 16A
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Series | HC |
Type | Pin Insert |
For Use With | Heavy Duty Power Connectors |
Number of Contacts | 24 |
Contact Material | Copper Alloy |