HARTING 6 x 29.5 mm Han C Female PCB Contact, 40A for use with PCB Adaptor
- RS Stock No.:
- 736-675
- Mfr. Part No.:
- 09320006280
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
MYR3,152.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR3,152.60 | MYR31.526 |
*price indicative
- RS Stock No.:
- 736-675
- Mfr. Part No.:
- 09320006280
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Series | Han C | |
| Accessory Type | PCB Contact | |
| Current | 40A | |
| Contact Plating | Silver | |
| For Use With | PCB Adaptor | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Voltage | 690V | |
| Standards/Approvals | RoHS | |
| Gender | Female | |
| Size | 6 x 29.5 mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Series Han C | ||
Accessory Type PCB Contact | ||
Current 40A | ||
Contact Plating Silver | ||
For Use With PCB Adaptor | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Voltage 690V | ||
Standards/Approvals RoHS | ||
Gender Female | ||
Size 6 x 29.5 mm | ||
- COO (Country of Origin):
- DE
The HARTING Han C Double contact female Han Q4/2 is a high-density contact designed for use in various industrial applications. It features a robust design that ensures reliability and low wiring costs, making it Ideal for integration into Han Compact hoods and housings.
Features & Benefits
Robust design enhances durability and reliability in demanding environments
Low wiring costs reduce overall installation expenses
High density of contacts maximises space efficiency in Compact assemblies
Suitable for Han-Compact hoods and housings ensures compatibility with existing systems
Copper alloy contact material provides excellent conductivity and performance
Silver plating improves corrosion resistance and contact reliability
Crimp termination type allows for secure and efficient connections
Rated for currents up to 40 A supports a wide range of applications
Voltage rating of 690 V ensures safe operation in high-voltage environments
Compliant with IEC 60664-1 and IEC 61984 standards for safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in machine tool and motor control systems
What is the maximum current this component can handle?
The component can handle a maximum current of 40 A.
What is the operating voltage for this contact?
The operating voltage for this contact is 690 V.
Related links
- HARTING 4 x 29.5 mm Han C Male PCB Contact, 40A for use with PCB Adaptor
- HARTING 6 x 29.1 mm Han C HMC Male Connector Contact, 40A Maximum Wire Size 6 mm² for use with Han C Module
- HARTING 6 x 29.1 mm Han C HMC Male Connector Contact, 40A Maximum Wire Size 10 mm² for use with Han C Module
- HARTING 6 x 23.4 mm Han C HMC Female Connector Contact, 40A Maximum Wire Size 6 mm² for use with Han C Module
- HARTING 6 x 29.1 mm Han C HMC Male Connector Contact, 40A Maximum Wire Size 4 mm² for use with Han C Module
- HARTING 6 x 23.4 mm Han C HMC Female Connector Contact, 40A Maximum Wire Size 2.5 mm² for use with Han C Module
- HARTING 6 x 23.4 mm Han C HMC Female Connector Contact, 40A Maximum Wire Size 10 mm² for use with Han C Module
- HARTING 6 x 23.4 mm Han C HMC Female Connector Contact, 40A Maximum Wire Size 4 mm² for use with Han C Module
