- RS Stock No.:
- 841-2105
- Mfr. Part No.:
- 09200162891
- Manufacturer:
- HARTING
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR912.00
Units | Per Unit |
1 + | MYR912.00 |
- RS Stock No.:
- 841-2105
- Mfr. Part No.:
- 09200162891
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Thermocouple Range Screw Terminal Inserts
Han Thermocouple insert connectors for temperature measurement conductors, ideal for use within injection moulding machines. These inserts alloow mixed loading of thermocouple crimp contacts and standard contacts within one insert.
Standards
DIN EN 60 664-1, DIN EN 61 983
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han-A |
Type | Connector Insert |
Number of Rows | 2 |
Voltage Rating | 250 V |
Number of Contacts | 16 |