- RS Stock No.:
- 805-5421
- Mfr. Part No.:
- 09120009924
- Manufacturer:
- HARTING
Discontinued product
Alternative
HARTING Coding Element, Han Series , For Use With Heavy Duty Power Connectors
MYR17.82
Each
RS Stock No.: 146-9253
- RS Stock No.:
- 805-5421
- Mfr. Part No.:
- 09120009924
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Crimp terminal contacts required
Rated at 6.5A 50V
Size 3A
Rated at 6.5A 50V
Size 3A
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Accessory Type | Coding pin |
Gender | Male |
Number of Contacts | 20 |
Range | Han Q12 |
Series | Han Q |
For Use With | Harting Han Size 3A Q3/0, Q12/0 Inserts, Q4/0 |