- RS Stock No.:
- 802-5625
- Mfr. Part No.:
- 1607263
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 17/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR372.88
Units | Per Unit |
1 + | MYR372.88 |
- RS Stock No.:
- 802-5625
- Mfr. Part No.:
- 1607263
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Contact Insert Sets
A range of contact insert sets for mounting and sleeve sides, 8 positions with 6 coding profiles, earth point and with 4 fixing screws.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact Modular Connectors
A comprehensive range of contact insert modules, mounting flanges, sleeve frames, contact carriers and housings for industrial power and signal applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Series | VC-TR3/4M-PEA-S8888-SET |
Type | Connector Insert |
For Use With | Sleeve Frame, Sleeve Side |
Number of Rows | 2 |
Voltage Rating | 160 V |
Number of Contacts | 8 |