- RS Stock No.:
- 797-2472
- Mfr. Part No.:
- 09140052701
- Manufacturer:
- HARTING
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR64.37
Units | Per Unit |
1 + | MYR64.37 |
- RS Stock No.:
- 797-2472
- Mfr. Part No.:
- 09140052701
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han E Modular Screw Terminal Modules
A range of single screw terminal clamp modules suitable for the Han E Modular series of heavy duty connectors.
Rated at 16A
Operating temperature range -40 to +125° C
Max wire gauge 2.5mm2
Over 500 mating cycles
Operating temperature range -40 to +125° C
Max wire gauge 2.5mm2
Over 500 mating cycles
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
For Use With | Industrial Connectors |
Number of Rows | 1 |
Voltage Rating | 400 V |
Range | Han E |
Number of Contacts | 5 |