- RS Stock No.:
- 204-2320
- Mfr. Part No.:
- 70.320.1628.0
- Manufacturer:
- Wieland
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR158.18
You pay
MYR131.49
Units | Per Unit |
1 - 4 | MYR131.49 |
5 + | MYR118.34 |
- RS Stock No.:
- 204-2320
- Mfr. Part No.:
- 70.320.1628.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
Product Details
The Wieland BASIC size 16 open-bottom base, double locking lever is available in grey colour. Housing is made up of aluminium.
It has IP54 protection class
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved
Specifications
Attribute | Value |
---|---|
Series | Bottom BAS GUT GA |
Type | Housing |
Number of Contacts | 16 |
Pole Format | 16P+E |
Current Rating | 16A |
Range | Revos BASIC |
Voltage Rating | 500 V |
Number of Rows | 2 |
For Use With | Heavy Duty Power Connector |