- RS Stock No.:
- 180-9580
- Mfr. Part No.:
- 44429441
- Manufacturer:
- Lapp
Discontinued product
- RS Stock No.:
- 180-9580
- Mfr. Part No.:
- 44429441
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EPIC Docking Frame H-B 10
From Lapp, these docking frames are for use in mounting connectors to control cabinets. The installation system allows for float-mounting fixing of a variety of inserts.
Features and Benefits
• Stainless steel docking frame
• Special screws adapted to the docking frame
• Presents versatile connector possibilities
Applications
• Control cabinet manufacturing
• Wind Power Plants
Accessories
• 667-3752 is a Male 2 Pole Epic MCR 10 S
• 667-3761 is a Female 2 Pole Epic MCR 10 B
• 667-3764 is a Male 3 Pole Epic MCR 10 S
• 667-3768 is a Female 3 Pole Epic MCR 10 B
• 448-963 is a Male 1 to 42 Pole Epic H-DD 42 SCM
• 449-001 is a Female 1 to 42 Pole Epic H-DD 42 BCM
Features and Benefits
• Stainless steel docking frame
• Special screws adapted to the docking frame
• Presents versatile connector possibilities
Applications
• Control cabinet manufacturing
• Wind Power Plants
Accessories
• 667-3752 is a Male 2 Pole Epic MCR 10 S
• 667-3761 is a Female 2 Pole Epic MCR 10 B
• 667-3764 is a Male 3 Pole Epic MCR 10 S
• 667-3768 is a Female 3 Pole Epic MCR 10 B
• 448-963 is a Male 1 to 42 Pole Epic H-DD 42 SCM
• 449-001 is a Female 1 to 42 Pole Epic H-DD 42 BCM
Specifications
Attribute | Value |
---|---|
Accessory Type | Docking Frame |
Number of Contacts | 10 |
Range | EPIC |
Series | HB |
For Use With | Control Cabinets |
Pole Format | 10P |