Multi Contact Protective Cover, CombiTac Series , For Use With Mounting On All Surface and Pedestal Mountings or

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Protective hood for Size 1 (60mm wide) CombiTac cable couplers.

Specifications
Attribute Value
Accessory Type Protective Cover
Series CombiTac
For Use With Mounting On All Surface and Pedestal Mountings or Coupler Hood
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 96.30
units
Per unit
1 - 4
MYR96.30
5 - 9
MYR89.60
10 - 24
MYR83.70
25 - 49
MYR78.60
50 +
MYR74.00
Related Products
Clamps for PG 11, PG21 and PG29 are ...
Description:
Clamps for PG 11, PG21 and PG29 are shown at top left of illustration – clamp for other PG sizes shown at top right. The multiple seal available seperately consists of the three components shown at the bottom of the ...
A range of component parts suitable for use ...
Description:
A range of component parts suitable for use with the Han-Snap range of housings, hoods and inserts. Insert mount (843-0190) is suitable for all standard insert size Han 6B, 10B, 16B and 24B.
The Harting Han B series 16B size protection ...
Description:
The Harting Han B series 16B size protection cover with double locking lever. It has hoods and housing protection cover that uses thermoplastic as the housing material. • Bulkhead mount housing.• Dustproof and waterproof • Operation temperature ranges between -40°C ...
HARTING standard hoods and housings for industrial connectorsLocking ...
Description:
HARTING standard hoods and housings for industrial connectorsLocking levers: Han-Easy Lock®Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control ...