- RS Stock No.:
- 173-7496
- Mfr. Part No.:
- 09140023002
- Manufacturer:
- HARTING
22 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
6 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 2)
MYR38.165
units | Per Unit | Per Pack* |
2 - 2 | MYR38.165 | MYR76.33 |
4 - 6 | MYR37.58 | MYR75.16 |
8 + | MYR36.845 | MYR73.69 |
*price indicative |
- RS Stock No.:
- 173-7496
- Mfr. Part No.:
- 09140023002
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Modular® Crimp Modules
2 crimp contacts
RoHS compliant
RoHS compliant
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Male |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 1 |
Voltage Rating | 1 kV |
Range | Han 40A Crimp |
Number of Contacts | 2 |