- RS Stock No.:
- 173-7363
- Mfr. Part No.:
- 09140024501
- Manufacturer:
- HARTING
64 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR41.315
Units | Per Unit | Per Pack* |
2 - 2 | MYR41.315 | MYR82.63 |
4 - 6 | MYR40.41 | MYR80.82 |
8 + | MYR39.665 | MYR79.33 |
*price indicative |
- RS Stock No.:
- 173-7363
- Mfr. Part No.:
- 09140024501
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han® Pneumatic Module
2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 1 |
Range | Han Pneumatic |
Number of Contacts | 2 |