HD Connector Accs HIPK/EMVK.24/64 cover

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

HE Protective Covers

For protecting unmated HE through panel bases, surface mount bases or cable coupler hoods. Covers are plastic and latch onto the base catches.,For cable hood protection the covers utilise spring clips to hold the cover onto the hoods latching pips.

Approvals

UL listed, CSA certified, SEV

HE

Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.

Voltage rating 380V/450Vdc according to VDE0110
  600V according to UL and CSA
Current rating 16A according to CDE0110
  20A according to UL
Test voltage Urms 3kV
Insulation resistance ≤1010Ω
Temperature range -40°C to +125°C
Cable acceptance 0.5 - 2.5mm2
Moulding material Thermoplastic glass fibre reinforced
Contact material Copper alloy
Contact plating Hard silver plated
Specifications
Attribute Value
Accessory Type Protective Cover
Discontinued product