HARTING Adapter, Han A Series Thread Size M20, For Use With Han 3A Industrial Connector
- RS Stock No.:
- 739-667
- Mfr. Part No.:
- 19200009962
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR5,819.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR5,819.91 | MYR581.991 |
*price indicative
- RS Stock No.:
- 739-667
- Mfr. Part No.:
- 19200009962
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Size | 41 x 26 mm | |
| Colour | Silver | |
| Series | Han A | |
| For Use With | Han 3A Industrial Connector | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Size 41 x 26 mm | ||
Colour Silver | ||
Series Han A | ||
For Use With Han 3A Industrial Connector | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
The HARTING Adaptor for Han 3A - M20x1.5 is designed for motor connections within industrial applications. This adaptor facilitates seamless integration with Han A connectors, ensuring reliable performance in various environments.
Features & Benefits
Adaptor for motor connection enhances compatibility with Han 3A Industrial Connectors
Size of 41 x 26 mm allows for efficient space utilisation in installations
M20 thread size ensures secure and stable connections
Compliant with China RoHS 50 and ELV Status for environmental safety
REACH SVHC and RoHS compliance supports regulatory requirements
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
What is the size of this adaptor?
The size is 41 x 26 mm.
